Part Details for NMC27C128BN200 by National Semiconductor Corporation
Overview of NMC27C128BN200 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NMC27C128BN200
NMC27C128BN200 CAD Models
NMC27C128BN200 Part Data Attributes
|
NMC27C128BN200
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C128BN200
National Semiconductor Corporation
IC 16K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C128BN200
This table gives cross-reference parts and alternative options found for NMC27C128BN200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C128BN200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X128-200PC | OTP ROM, 16KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | NMC27C128BN200 vs AM27X128-200PC |
TMS27PC128-2NL | 16KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | NMC27C128BN200 vs TMS27PC128-2NL |
TMX27PC128-2NL | 16KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | NMC27C128BN200 vs TMX27PC128-2NL |
NM27C128N200 | OTP ROM, 16KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | NMC27C128BN200 vs NM27C128N200 |
TMS27PC128-2NE | 16KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | NMC27C128BN200 vs TMS27PC128-2NE |
NMC27C128BN200 | 16KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | NMC27C128BN200 vs NMC27C128BN200 |
TMS27PC128-2NE4 | 16KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | NMC27C128BN200 vs TMS27PC128-2NE4 |
TMS27PC128-20NE4 | 16KX8 OTPROM, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Texas Instruments | NMC27C128BN200 vs TMS27PC128-20NE4 |
NMC27C128BN20 | 16KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | NMC27C128BN200 vs NMC27C128BN20 |
AM27X128-200PC | OTP ROM, 16KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | NMC27C128BN200 vs AM27X128-200PC |