NMC27C512AQ150
Description: IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM

Overview of NMC27C512AQ150 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

Price & Stock for NMC27C512AQ150 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components EPROM, 64K x 8, 28 Pin, Ceramic, DIP 1
  • 1 $2.2000
$2.2000 Buy Now

CAD Models for NMC27C512AQ150 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC27C512AQ150 by National Semiconductor Corporation

NMC27C512AQ150
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
WINDOWED, CERAMIC, DIP-28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. NMC27C512AQ150
    National Semiconductor Corporation
    IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM
    VS

Alternate Parts for NMC27C512AQ150

This table gives cross-reference parts and alternative options found for NMC27C512AQ150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C512AQ150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC27C512AQE150 IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NMC27C512AQ150 vs NMC27C512AQE150
NM27C512QE150 IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NMC27C512AQ150 vs NM27C512QE150
TMS27PC512-150NE 64KX8 OTPROM, 150ns, PDIP28 Texas Instruments NMC27C512AQ150 vs TMS27PC512-150NE
M27C512-15XB6X 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics NMC27C512AQ150 vs M27C512-15XB6X
AM27C512L-150DEB UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NMC27C512AQ150 vs AM27C512L-150DEB
NMC27C512AQM150 IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NMC27C512AQ150 vs NMC27C512AQM150
M27C512-20XB3X 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics NMC27C512AQ150 vs M27C512-20XB3X
AM27C512-150PC OTP ROM, 64KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion NMC27C512AQ150 vs AM27C512-150PC
M27C512-15B1 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics NMC27C512AQ150 vs M27C512-15B1
AM27C512-150PI OTP ROM, 64KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion NMC27C512AQ150 vs AM27C512-150PI
Part Number Description Manufacturer Compare
27C512A-15E/P 64K X 8 OTPROM, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc NMC27C512AQ150 vs 27C512A-15E/P
NMC27C512AN150 64KX8 OTPROM, 150ns, PDIP28, PLASTIC, DIP-28 Texas Instruments NMC27C512AQ150 vs NMC27C512AN150
M27C512-25XF1X 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics NMC27C512AQ150 vs M27C512-25XF1X
M27C512-25B1X 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics NMC27C512AQ150 vs M27C512-25B1X
AM27C512-150DIB UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NMC27C512AQ150 vs AM27C512-150DIB
NM27LC512Q150 64KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28 Texas Instruments NMC27C512AQ150 vs NM27LC512Q150
FM27C512QE150 UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Fairchild Semiconductor Corporation NMC27C512AQ150 vs FM27C512QE150
TMS27C512-150JE 524 288-Bit Programmable Read-Only Memory 28-CDIP -40 to 85 Texas Instruments NMC27C512AQ150 vs TMS27C512-150JE
AT27C512R-15DI UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation NMC27C512AQ150 vs AT27C512R-15DI
NM27LC512QE150 64KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28 Texas Instruments NMC27C512AQ150 vs NM27LC512QE150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC27C512AQ150 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC27C512AQ150 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NMC27C512AQ150 would you like to use for your alert(s)?
  • Please alert me when NMC27C512AQ150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC27C512AQ150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC27C512AQ150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC27C512AQ150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC27C512AQ150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC27C512AQ150 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: