Part Details for NMC27C512AQ150 by Texas Instruments
Overview of NMC27C512AQ150 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for NMC27C512AQ150
NMC27C512AQ150 CAD Models
NMC27C512AQ150 Part Data Attributes
|
NMC27C512AQ150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NMC27C512AQ150
Texas Instruments
64KX8 UVPROM, 150ns, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C512AQ150
This table gives cross-reference parts and alternative options found for NMC27C512AQ150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C512AQ150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C512L-150/BXA | UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NMC27C512AQ150 vs AM27C512L-150/BXA |
IS27C512-15W | OTP ROM, 64KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Silicon Solution Inc | NMC27C512AQ150 vs IS27C512-15W |
AT27LV512R-15PC | OTP ROM, 64KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | NMC27C512AQ150 vs AT27LV512R-15PC |
NM27P512QE150 | IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | NMC27C512AQ150 vs NM27P512QE150 |
AM27C512-150DCB | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | NMC27C512AQ150 vs AM27C512-150DCB |
NM27P512N150 | IC 64K X 8 OTPROM, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | NMC27C512AQ150 vs NM27P512N150 |
TMS27C512-150JL | 524 288-Bit Programmable Read-Only Memory 28-CDIP 0 to 70 | Texas Instruments | NMC27C512AQ150 vs TMS27C512-150JL |
AT27C515R-15PC | OTP ROM, 64KX8, 150ns, CMOS, PDIP28 | Microchip Technology Inc | NMC27C512AQ150 vs AT27C515R-15PC |
AT27I515R-15PI | OTP ROM, 64KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | NMC27C512AQ150 vs AT27I515R-15PI |
M27C512-20F6X | 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | NMC27C512AQ150 vs M27C512-20F6X |