NMC27C512AV250
Description: IC,EPROM,64KX8,CMOS,LDCC,32PIN,PLASTIC

Overview of NMC27C512AV250 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for NMC27C512AV250 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC27C512AV250 by Texas Instruments

NMC27C512AV250
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCJ, LDCC32,.5X.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. NMC27C512AV250
    Texas Instruments
    IC,EPROM,64KX8,CMOS,LDCC,32PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC27C512AV250 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC27C512AV250 by Texas Instruments

Select Manufacturer
Which Manufacturer of NMC27C512AV250 would you like to use for your alert(s)?
  • Please alert me when NMC27C512AV250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC27C512AV250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC27C512AV250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC27C512AV250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC27C512AV250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC27C512AV250 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: