Part Details for NMCR0805FJ38R3 by SEI Stackpole Electronics Inc
Overview of NMCR0805FJ38R3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805FJ38R3
NMCR0805FJ38R3 CAD Models
NMCR0805FJ38R3 Part Data Attributes:
|
NMCR0805FJ38R3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FJ38R3
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,38.3 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FJ38R3
This table gives cross-reference parts and alternative options found for NMCR0805FJ38R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FJ38R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-38R3-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCR0805FJ38R3 vs MC0805-38R3-FB101 |
FCF05FW-38R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCR0805FJ38R3 vs FCF05FW-38R3 |
RC0805FR-0738R3P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805FJ38R3 vs RC0805FR-0738R3P |
CR0805F38R3D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NMCR0805FJ38R3 vs CR0805F38R3D50 |
FCF05FT-38R3-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCR0805FJ38R3 vs FCF05FT-38R3-W |
RC0805F38R3-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NMCR0805FJ38R3 vs RC0805F38R3-07-T70 |
TSR6GTF38R3V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | NMCR0805FJ38R3 vs TSR6GTF38R3V |
SR0805FR-1338R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805FJ38R3 vs SR0805FR-1338R3L |
232273413839 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 38.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0805FJ38R3 vs 232273413839 |
RTT0538R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NMCR0805FJ38R3 vs RTT0538R3FTP |