Part Details for NMCR1206FG8M06 by SEI Stackpole Electronics Inc
Overview of NMCR1206FG8M06 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FG8M06
NMCR1206FG8M06 CAD Models
NMCR1206FG8M06 Part Data Attributes
|
NMCR1206FG8M06
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FG8M06
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,8.06M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FG8M06
This table gives cross-reference parts and alternative options found for NMCR1206FG8M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FG8M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1206-T-8064FT | Fixed Resistor, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NMCR1206FG8M06 vs CRG1206-T-8064FT |
CAS12F8064CT | Fixed Resistor, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206FG8M06 vs CAS12F8064CT |
MR12W8064FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206FG8M06 vs MR12W8064FTL |
RM12FTN8064 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | NMCR1206FG8M06 vs RM12FTN8064 |
WR12W8064FQLJ | Fixed Resistor, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FG8M06 vs WR12W8064FQLJ |
WR12W8064FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | NMCR1206FG8M06 vs WR12W8064FQR |
NRC-AS12F8064TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | NMCR1206FG8M06 vs NRC-AS12F8064TRF |
WR12W8064FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | NMCR1206FG8M06 vs WR12W8064FGR |
NRCL12F8064TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | NMCR1206FG8M06 vs NRCL12F8064TRF |
RMCS1/88.06M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FG8M06 vs RMCS1/88.06M1%R |