Part Details for RS06K223JT by Fenghua (HK) Electronics Ltd
Overview of RS06K223JT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K223JT
RS06K223JT CAD Models
RS06K223JT Part Data Attributes:
|
RS06K223JT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K223JT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K223JT
This table gives cross-reference parts and alternative options found for RS06K223JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K223JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A2202JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RS06K223JT vs 9C12063A2202JKPF4 |
NS06W4J0223T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RS06K223JT vs NS06W4J0223T5E |
WR12X223JDLV | Fixed Resistor, 0.33W, 22000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RS06K223JT vs WR12X223JDLV |
NMCR1206JG22K0 | RES,SMT,THICK FILM,22K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RS06K223JT vs NMCR1206JG22K0 |
CQ06W4J0223T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RS06K223JT vs CQ06W4J0223T5E |
RC1206JR-1322KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K223JT vs RC1206JR-1322KP |
CR-06JPD---22K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS06K223JT vs CR-06JPD---22K |
CR-06JPB---22K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS06K223JT vs CR-06JPB---22K |
HQ06S4J0223T4E | Fixed Resistor, 0.25W, 22000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RS06K223JT vs HQ06S4J0223T4E |
RCS3216J223CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RS06K223JT vs RCS3216J223CS |