Part Details for NMCR2010FT8M06 by SEI Stackpole Electronics Inc
Overview of NMCR2010FT8M06 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR2010FT8M06
NMCR2010FT8M06 CAD Models
NMCR2010FT8M06 Part Data Attributes
|
NMCR2010FT8M06
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR2010FT8M06
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,8.06M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR2010FT8M06
This table gives cross-reference parts and alternative options found for NMCR2010FT8M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT8M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR20F8064CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | NMCR2010FT8M06 vs CAR20F8064CT |
RC2010F8064-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | NMCR2010FT8M06 vs RC2010F8064-07-T70 |
RK73HW2HRTBK8064F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCR2010FT8M06 vs RK73HW2HRTBK8064F |
NRC-AS50F8064TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | NMCR2010FT8M06 vs NRC-AS50F8064TRF |
RK73HW2HRTBK8064F | RES,SMT,THICK FILM,8.06M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | NMCR2010FT8M06 vs RK73HW2HRTBK8064F |
RMGW50-8064FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NMCR2010FT8M06 vs RMGW50-8064FTE |
RM20FEN8064 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | NMCR2010FT8M06 vs RM20FEN8064 |
MC2010L6F8064SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | NMCR2010FT8M06 vs MC2010L6F8064SE |
NMCT2010FT8M06 | RESISTOR, 0.75W, 1%, 200ppm, 8060000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR2010FT8M06 vs NMCT2010FT8M06 |
RK73HW2HRTTED8064F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NMCR2010FT8M06 vs RK73HW2HRTTED8064F |