Part Details for NMCT1206FT62R0 by SEI Stackpole Electronics Inc
Overview of NMCT1206FT62R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FT62R0
NMCT1206FT62R0 CAD Models
NMCT1206FT62R0 Part Data Attributes:
|
NMCT1206FT62R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FT62R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FT62R0
This table gives cross-reference parts and alternative options found for NMCT1206FT62R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FT62R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1062R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FT62R0 vs RC1206FR-1062R |
RMNW32K620FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FT62R0 vs RMNW32K620FTP |
9C12063A62R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCT1206FT62R0 vs 9C12063A62R0FKPF3 |
NMCR1206FJ62R0 | RES,SMT,THICK FILM,62 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCT1206FT62R0 vs NMCR1206FJ62R0 |
RK73H2BLTEB62R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FT62R0 vs RK73H2BLTEB62R0F |
RK73H2BRTTD62R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FT62R0 vs RK73H2BRTTD62R0F |
RMSW32K620FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FT62R0 vs RMSW32K620FB |
RK73H2BXTDD62R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FT62R0 vs RK73H2BXTDD62R0F |
RK73H2BRTTEB62R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FT62R0 vs RK73H2BRTTEB62R0F |
232272466209 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FT62R0 vs 232272466209 |