Part Details for NMCT1206JG24K0 by SEI Stackpole Electronics Inc
Overview of NMCT1206JG24K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206JG24K0
NMCT1206JG24K0 CAD Models
NMCT1206JG24K0 Part Data Attributes
|
NMCT1206JG24K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206JG24K0
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 5%, 100ppm, 24000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206JG24K0
This table gives cross-reference parts and alternative options found for NMCT1206JG24K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206JG24K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR06JBEO2402N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 24000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | NMCT1206JG24K0 vs SWR06JBEO2402N |
RC1206JR-0724K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206JG24K0 vs RC1206JR-0724K |
235052010243 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206JG24K0 vs 235052010243 |
HQ06S4J0243TEE | Fixed Resistor, 0.25W, 24000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206JG24K0 vs HQ06S4J0243TEE |
232271111243 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 24000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206JG24K0 vs 232271111243 |
CAR12J243CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCT1206JG24K0 vs CAR12J243CT |
RMNW32K243JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206JG24K0 vs RMNW32K243JTP |
RMEF1206JT24K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NMCT1206JG24K0 vs RMEF1206JT24K0 |
CR1206J40243G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NMCT1206JG24K0 vs CR1206J40243G |
CTTKFR1206JTE2402 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | NMCT1206JG24K0 vs CTTKFR1206JTE2402 |