Part Details for SWR06JBEO2402N by Viking Tech Corp
Overview of SWR06JBEO2402N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR06JBEO2402N
SWR06JBEO2402N CAD Models
SWR06JBEO2402N Part Data Attributes
|
SWR06JBEO2402N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR06JBEO2402N
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 24000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SWR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SWR06JBEO2402N
This table gives cross-reference parts and alternative options found for SWR06JBEO2402N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR06JBEO2402N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X243JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SWR06JBEO2402N vs MR12X243JBL |
CR-06JLD---24K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SWR06JBEO2402N vs CR-06JLD---24K |
RCS3216J243AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | SWR06JBEO2402N vs RCS3216J243AS |
9C12063A2402JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | SWR06JBEO2402N vs 9C12063A2402JKPF3 |
RMC-18243JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | SWR06JBEO2402N vs RMC-18243JB |
CR32-243-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SWR06JBEO2402N vs CR32-243-JK |
CR-06JH6---24K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SWR06JBEO2402N vs CR-06JH6---24K |
NMCT1206JT24K0 | RESISTOR, 0.25W, 5%, 100ppm, 24000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWR06JBEO2402N vs NMCT1206JT24K0 |
NMCT1206JG24K0 | RESISTOR, 0.25W, 5%, 100ppm, 24000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWR06JBEO2402N vs NMCT1206JG24K0 |
CR-06JP7---24K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SWR06JBEO2402N vs CR-06JP7---24K |