| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC2512F4120-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NMCT2512FT412R vs RC2512F4120-07-RG70 |
| SR25X4120FGLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | NMCT2512FT412R vs SR25X4120FGLA |
| CR2512T100T412R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | NMCT2512FT412R vs CR2512T100T412R+-1% |
| AS12FTE4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NMCT2512FT412R vs AS12FTE4120A |
| ASC2512-412RFT4 | TT Electronics Welwyn Components | Check for Price | RESISTOR, 1W, 1%, 100ppm, 412ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | NMCT2512FT412R vs ASC2512-412RFT4 |
| CAS25F4120CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NMCT2512FT412R vs CAS25F4120CT |
| FWF25FP-4120 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | NMCT2512FT412R vs FWF25FP-4120 |
| NMCR2512FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, 2512 | NMCT2512FT412R vs NMCR2512FT412R |
| FWF25FP-4120-S | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | NMCT2512FT412R vs FWF25FP-4120-S |
| FWF25FX-4120 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | NMCT2512FT412R vs FWF25FX-4120 |
Part Details for NMCT2512FT412R by SEI Stackpole Electronics Inc
Results Overview of NMCT2512FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMCT2512FT412R Information
NMCT2512FT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: NMCT2512FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NMCT2512FT412R Part Data Attributes
|
|
NMCT2512FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT2512FT412R
SEI Stackpole Electronics Inc
RESISTOR, 1W, 1%, 100ppm, 412ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for NMCT2512FT412R
This table gives cross-reference parts and alternative options found for NMCT2512FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT2512FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.