Part Details for NMR25F1273TRF by NIC Components Corp
Overview of NMR25F1273TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMR25F1273TRF
NMR25F1273TRF CAD Models
NMR25F1273TRF Part Data Attributes:
|
NMR25F1273TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMR25F1273TRF
NIC Components Corp
Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
Additional Feature | PRECISION; STANDARD: MIL-R-10509E | |
JESD-609 Code | e3 | |
Lead Length | 25 mm | |
Manufacturer Series | NMR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NMR25F1273TRF
This table gives cross-reference parts and alternative options found for NMR25F1273TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMR25F1273TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF14FNC127K | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | NMR25F1273TRF vs PRNF14FNC127K |
RNF14FNC127K | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | NMR25F1273TRF vs RNF14FNC127K |
RN1/4T2127K1%R | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | NMR25F1273TRF vs RN1/4T2127K1%R |
RN1/4T2127K1%A | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | NMR25F1273TRF vs RN1/4T2127K1%A |
NMR25F1273TR | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | NMR25F1273TRF vs NMR25F1273TR |