Part Details for NNCD6.8F-A by NEC Electronics Group
Overview of NNCD6.8F-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NNCD6.8F-A
NNCD6.8F-A CAD Models
NNCD6.8F-A Part Data Attributes
|
NNCD6.8F-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NNCD6.8F-A
NEC Electronics Group
Trans Voltage Suppressor Diode, 100W, Unidirectional, 2 Element, Silicon, MINIMOLD, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.47 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for NNCD6.8F-A
This table gives cross-reference parts and alternative options found for NNCD6.8F-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNCD6.8F-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNCD6.8F-A | 100W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | NNCD6.8F-A vs NNCD6.8F-A |
NNCD6.8F | Trans Voltage Suppressor Diode, 100W, Unidirectional, 2 Element, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics Group | NNCD6.8F-A vs NNCD6.8F |