Part Details for NOIP3SN1300A-QTI by onsemi
Overview of NOIP3SN1300A-QTI by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIP3SN1300A-QTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3772
|
Newark | Python1300P3 Mono Lvds/ Jtray |Onsemi NOIP3SN1300A-QTI Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1100 / $57.4100 | Buy Now |
DISTI #
5556-NOIP3SN1300A-QTI-ND
|
DigiKey | IC IMAGE SENSOR CMOS 48LCC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
45 In Stock |
|
$60.4838 / $79.2500 | Buy Now |
DISTI #
NOIP3SN1300A-QTI
|
Avnet Americas | ONSNOIP3SN1300A-QTI - Trays (Alt: NOIP3SN1300A-QTI) RoHS: Not Compliant Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$55.3420 / $61.9500 | Buy Now |
DISTI #
863-NOIP3SN1300A-QTI
|
Mouser Electronics | Image Sensors PYTHON1300P3 MONO LVDS RoHS: Compliant | 0 |
|
$64.1500 | Order Now |
|
Rochester Electronics | PYTHON1300 - CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass withi protective tape (D263), Low Power RoHS: Compliant Status: Active Min Qty: 1 | 4692 |
|
$51.1900 / $60.2300 | Buy Now |
DISTI #
NOIP3SN1300A-QTI
|
Avnet Americas | ONSNOIP3SN1300A-QTI - Trays (Alt: NOIP3SN1300A-QTI) RoHS: Not Compliant Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$55.3420 / $61.9500 | Buy Now |
DISTI #
NOIP3SN1300A-QTI
|
Avnet Americas | ONSNOIP3SN1300A-QTI - Trays (Alt: NOIP3SN1300A-QTI) RoHS: Not Compliant Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$55.3420 / $61.9500 | Buy Now |
DISTI #
NOIP3SN1300A-QTI
|
Avnet Silica | ONSNOIP3SN1300A-QTI (Alt: NOIP3SN1300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIP3SN1300A-QTI
|
EBV Elektronik | ONSNOIP3SN1300A-QTI (Alt: NOIP3SN1300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 4 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3614149
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 64 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$62.7161 | Buy Now |
Part Details for NOIP3SN1300A-QTI
NOIP3SN1300A-QTI CAD Models
NOIP3SN1300A-QTI Part Data Attributes
|
NOIP3SN1300A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP3SN1300A-QTI
onsemi
CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass withi protective tape (D263), Low Power, 64-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-11-13 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY VOLTAGE; IT ALSO HAVE MASTER CLOCK 360 MHZ (10-BIT) AND 288 MHZ (8-BIT) WHEN PLL IS NOT USED | |
Array Type | FULL FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Data Rate | 72 Mbps | |
Dynamic Range | 60 dB | |
Frame Rate | 210 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 72 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |
Alternate Parts for NOIP3SN1300A-QTI
This table gives cross-reference parts and alternative options found for NOIP3SN1300A-QTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP3SN1300A-QTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIP3FN1300A-QTI | CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass with protective tape (D263), Low Power, 64-JTRAY | onsemi | NOIP3SN1300A-QTI vs NOIP3FN1300A-QTI |
NOIP3SN1300A-QDI | CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass (D263), Low Power, 64-JTRAY | onsemi | NOIP3SN1300A-QTI vs NOIP3SN1300A-QDI |
NOIP3FN1300A-QDI | CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass (D263), Low Power, 64-JTRAY | onsemi | NOIP3SN1300A-QTI vs NOIP3FN1300A-QDI |