Part Details for NPR2LTEB136J by KOA Speer Electronics Inc
Overview of NPR2LTEB136J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPR2LTEB136J
NPR2LTEB136J CAD Models
NPR2LTEB136J Part Data Attributes:
|
NPR2LTEB136J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NPR2LTEB136J
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 2W, 13000000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 4732,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 13000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NPR | |
Size Code | 4732 | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 500 V |