Part Details for NPR2LTEB226J by KOA Speer Electronics Inc
Overview of NPR2LTEB226J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPR2LTEB226J
NPR2LTEB226J CAD Models
NPR2LTEB226J Part Data Attributes
|
NPR2LTEB226J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NPR2LTEB226J
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 2W, 22000000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 4732,
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NPR | |
Size Code | 4732 | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 500 V |