NRA105K16P8
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206

Overview of NRA105K16P8 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

CAD Models for NRA105K16P8 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRA105K16P8 by NEC Electronics Group

NRA105K16P8
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.6 mm
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. NRA105K16P8
    NEC Electronics Group
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206
    VS

Alternate Parts for NRA105K16P8

This table gives cross-reference parts and alternative options found for NRA105K16P8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA105K16P8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA105K016RELZ0900 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components NRA105K16P8 vs TBJA105K016RELZ0900
TBJA105K016RDSB0H23 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components NRA105K16P8 vs TBJA105K016RDSB0H23
TAJA105K016ANJV Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components NRA105K16P8 vs TAJA105K016ANJV
TBJA105K016RCSC0823 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components NRA105K16P8 vs TBJA105K016RCSC0823
TBJA105K016RDLZ0824 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components NRA105K16P8 vs TBJA105K016RDLZ0824
TBJA105K016RSSC0724 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components NRA105K16P8 vs TBJA105K016RSSC0724
TBJA105K016RALB0000 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components NRA105K16P8 vs TBJA105K016RALB0000
TBJA105K016RESZ0924 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components NRA105K16P8 vs TBJA105K016RESZ0924
T493A105K016CK611C7280 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1uF, 1206, KEMET Corporation NRA105K16P8 vs T493A105K016CK611C7280
T493A105K016BK64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP KEMET Corporation NRA105K16P8 vs T493A105K016BK64207280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRA105K16P8 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRA105K16P8 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of NRA105K16P8 would you like to use for your alert(s)?
  • Please alert me when NRA105K16P8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRA105K16P8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRA105K16P8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRA105K16P8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRA105K16P8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRA105K16P8 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: