Part Details for NRA476M04 by TOKIN Corporation
Overview of NRA476M04 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRA476M04
NRA476M04 CAD Models
NRA476M04 Part Data Attributes
|
NRA476M04
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
NRA476M04
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | NR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRA476M04
This table gives cross-reference parts and alternative options found for NRA476M04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA476M04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCE4R0R476MA16A00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | NRA476M04 vs SMCE4R0R476MA16A00 |
NRA476M04P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | NRA476M04 vs NRA476M04P8 |
TMC0GA476MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | NRA476M04 vs TMC0GA476MLLH |
4MCE476MATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | NRA476M04 vs 4MCE476MATER |
TR3A476M004C0100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | NRA476M04 vs TR3A476M004C0100 |
F950G476MAAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NRA476M04 vs F950G476MAAAQ2 |
F950G476MSAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NRA476M04 vs F950G476MSAAQ2 |
4MCM476MATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | NRA476M04 vs 4MCM476MATER |
TA-4R0TCMS470M-AR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206 | FUJITSU Semiconductor Limited | NRA476M04 vs TA-4R0TCMS470M-AR |
F930G476MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRA476M04 vs F930G476MAE |