Part Details for NRAN3100-3A-AA by IDEC Corporation
Results Overview of NRAN3100-3A-AA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRAN3100-3A-AA Information
NRAN3100-3A-AA by IDEC Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for NRAN3100-3A-AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31B1631
|
Newark | Circuit Protector 3A Rohs Compliant: Yes |Idec NRAN3100-3A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3200 / $74.1000 | Buy Now |
|
DISTI #
1885-NRAN3100-3A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 3A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.2900 | Buy Now |
|
DISTI #
199-NRAN31003AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 3A RoHS: Compliant | 0 |
|
$63.7700 / $79.6300 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.3900 / $64.8400 | Buy Now |
|
DISTI #
000000000003412567
|
Sager | Circuit Breakers Circuit Protector 3A Min Qty: 1 | 0 |
|
$56.9400 / $63.0700 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.3900 / $64.8400 | Buy Now |
Part Details for NRAN3100-3A-AA
NRAN3100-3A-AA CAD Models
NRAN3100-3A-AA Part Data Attributes
|
|
NRAN3100-3A-AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAN3100-3A-AA
IDEC Corporation
Magnetic Circuit Breaker,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Actuator Type | Toggle Handle | |
| Body Breadth | 52 Mm | |
| Body Height | 41 Mm | |
| Body Length or Diameter | 57.3 Mm | |
| Circuit Function | Series Trip | |
| Circuit Protection Type | Magnetic Circuit Breaker | |
| Mounting Feature | Panel Mount | |
| Number of Poles | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Breaking Capacity | 1000 A | |
| Rated Current | 3 A | |
| Rated Voltage(AC) | 250 V | |
| Rated Voltage(DC) | 65 V | |
| Reference Standard | Cul; Ul; Vde | |
| Surface Mount | No | |
| Terminal Shape | Quick Connect |