Part Details for NRC-AS12J2R2TRF by NIC Components Corp
Overview of NRC-AS12J2R2TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS12J2R2TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS12J2R2TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12J2R2TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0071 | Buy Now |
DISTI #
V79:2366_23280108
|
Arrow Electronics | Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 4000 Package Multiple: 1 Date Code: 1603 | Americas - 4000 |
|
$0.0058 | Buy Now |
DISTI #
V72:2272_17661893
|
Arrow Electronics | Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1603 Container: Cut Strips | Americas - 19 |
|
$0.0059 | Buy Now |
DISTI #
32752216
|
Verical | Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 4000 Package Multiple: 1 Date Code: 1603 | Americas - 4000 |
|
$0.0058 | Buy Now |
Part Details for NRC-AS12J2R2TRF
NRC-AS12J2R2TRF CAD Models
NRC-AS12J2R2TRF Part Data Attributes
|
NRC-AS12J2R2TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12J2R2TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS12J2R2TRF
This table gives cross-reference parts and alternative options found for NRC-AS12J2R2TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12J2R2TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206JT2R20 | RES,SMT,THICK FILM,2.2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NRC-AS12J2R2TRF vs NMCR1206JT2R20 |
FWF06JW-2R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NRC-AS12J2R2TRF vs FWF06JW-2R2 |
D2512060A2208JP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NRC-AS12J2R2TRF vs D2512060A2208JP0 |
NMCR1206JJ2R20 | RES,SMT,THICK FILM,2.2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NRC-AS12J2R2TRF vs NMCR1206JJ2R20 |
RK73B2BRTTEB2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC-AS12J2R2TRF vs RK73B2BRTTEB2R2J |
CQ06W4J022JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS12J2R2TRF vs CQ06W4J022JT5E |
NS06W4J022JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS12J2R2TRF vs NS06W4J022JT5E |
NMCT1206JG2R20 | RESISTOR, 0.25W, 5%, 200ppm, 2.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS12J2R2TRF vs NMCT1206JG2R20 |
RM12J2R2CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRC-AS12J2R2TRF vs RM12J2R2CTDK |
RMC32-2R2JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRC-AS12J2R2TRF vs RMC32-2R2JTP |