Part Details for RM12J2R2CTDK by Cal-Chip Electronics
Overview of RM12J2R2CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12J2R2CTDK
RM12J2R2CTDK CAD Models
RM12J2R2CTDK Part Data Attributes:
|
RM12J2R2CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J2R2CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J2R2CTDK
This table gives cross-reference parts and alternative options found for RM12J2R2CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J2R2CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTBK2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12J2R2CTDK vs RK73B2BRTBK2R2J |
RK73B2BLTDB2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12J2R2CTDK vs RK73B2BLTDB2R2J |
SG73P2BLTED2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12J2R2CTDK vs SG73P2BLTED2R2J |
NMCR1206JT2R20 | RES,SMT,THICK FILM,2.2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12J2R2CTDK vs NMCR1206JT2R20 |
NRC-AS12J2R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RM12J2R2CTDK vs NRC-AS12J2R2TRF |
CRCW12062R20JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RM12J2R2CTDK vs CRCW12062R20JNECIF |
CR-06JHF---2R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J2R2CTDK vs CR-06JHF---2R2 |
RMGW32-2R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12J2R2CTDK vs RMGW32-2R2JB |
CTTKFR1206JTF2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RM12J2R2CTDK vs CTTKFR1206JTF2R20 |
AR1206JR-072R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J2R2CTDK vs AR1206JR-072R2 |