Part Details for NRC06F1623TRF by NIC Components Corp
Results Overview of NRC06F1623TRF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F1623TRF Information
NRC06F1623TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06F1623TRF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NRC06F1623TRF
|
Avnet Americas | SMD Chip Resistor, 162 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC06F1623TRF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 65000 Factory Stock |
|
$0.0019 / $0.0024 | Buy Now |
|
DISTI #
V72:2272_16240699
|
Arrow Electronics | Res Thick Film 0603 162K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1719 Container: Cut Strips | Americas - 3458 |
|
Buy Now | |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0013 / $0.0015 | Buy Now |
|
DISTI #
7810330
|
Verical | Res Thick Film 0603 162K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0031 | Buy Now |
|
|
Bristol Electronics | 3168 |
|
RFQ | ||
|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 162000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 4410 |
|
$0.0090 / $0.0240 | Buy Now |
|
DISTI #
V72:2272_16240699
|
Arrow Electronics | Res Thick Film 0603 162K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1719 Container: Cut Strips | Americas - 3458 |
|
Buy Now | |
|
DISTI #
7810330
|
Verical | Res Thick Film 0603 162K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0031 | Buy Now |
|
|
Ameya Holding Limited | 35000 |
|
RFQ | ||
|
DISTI #
V72:2272_16240699
|
Arrow Electronics | Res Thick Film 0603 162K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1719 Container: Cut Strips | Americas - 3458 |
|
Buy Now |