Part Details for NRC10F9310TR10F by NIC Components Corp
Overview of NRC10F9310TR10F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F9310TR10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F9310TR10F
|
Avnet Americas | RESISTORS THICK FILM - Tape and Reel (Alt: NRC10F9310TR10F) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0041 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0028 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 50000 |
|
$0.0029 / $0.0338 | Buy Now |
|
Quest Components | 40000 |
|
$0.0045 / $0.0450 | Buy Now |
Part Details for NRC10F9310TR10F
NRC10F9310TR10F CAD Models
NRC10F9310TR10F Part Data Attributes
|
NRC10F9310TR10F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F9310TR10F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F9310TR10F
This table gives cross-reference parts and alternative options found for NRC10F9310TR10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F9310TR10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-9310-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F9310TR10F vs MC0805-9310-FTQ |
WR08X9310FDLV | Fixed Resistor, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | NRC10F9310TR10F vs WR08X9310FDLV |
D1208050B9310FP5 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 931ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | NRC10F9310TR10F vs D1208050B9310FP5 |
RTT059310FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC10F9310TR10F vs RTT059310FTP |
FWF05FV-9310 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10F9310TR10F vs FWF05FV-9310 |
NMCT0805FG931R | RESISTOR, 0.125W, 1%, 100ppm, 931ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC10F9310TR10F vs NMCT0805FG931R |
RMC08059311% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | NRC10F9310TR10F vs RMC08059311% |
NMCT0805FT931R | RESISTOR, 0.125W, 1%, 100ppm, 931ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC10F9310TR10F vs NMCT0805FT931R |
RM10R-931R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | NRC10F9310TR10F vs RM10R-931R-F |
FCF05FV-9310 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10F9310TR10F vs FCF05FV-9310 |