Part Details for NRC226M16P12 by NEC Electronics Group
Overview of NRC226M16P12 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for NRC226M16P12
NRC226M16P12 CAD Models
NRC226M16P12 Part Data Attributes
|
NRC226M16P12
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NRC226M16P12
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0035 mA | |
Manufacturer Series | R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for NRC226M16P12
This table gives cross-reference parts and alternative options found for NRC226M16P12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC226M16P12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVC1C226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP | NEC Electronics Group | NRC226M16P12 vs ESVC1C226M |
NRC226M16R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413 | NEC Electronics Group | NRC226M16P12 vs NRC226M16R12 |
TC212C226M016Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP | Sunlord | NRC226M16P12 vs TC212C226M016Y |
NRC226M16L12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413 | NEC Electronics Group | NRC226M16P12 vs NRC226M16L12 |
TYTMC1C226MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP, ROHS COMPLIANT | TE Connectivity | NRC226M16P12 vs TYTMC1C226MTRF |
TYTRC1C226MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP, ROHS COMPLIANT | TE Connectivity | NRC226M16P12 vs TYTRC1C226MTRF |
NRC226M16 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP | NEC Electronics Group | NRC226M16P12 vs NRC226M16 |
TC212C226M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP | Sunlord | NRC226M16P12 vs TC212C226M016A |