Part Details for NRC25RF7321TR by NIC Components Corp
Results Overview of NRC25RF7321TR by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC25RF7321TR Information
NRC25RF7321TR by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC25RF7321TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 1923 |
|
RFQ |
US Tariff Estimator: NRC25RF7321TR by NIC Components Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NRC25RF7321TR
NRC25RF7321TR Part Data Attributes
|
|
NRC25RF7321TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25RF7321TR
NIC Components Corp
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 7320ohm, SURFACE MOUNT, 1206, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| JESD-609 Code | e0 | |
| Manufacturer Series | Nrc | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Paper | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 7320 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |