NRCV10F2003TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of NRCV10F2003TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for NRCV10F2003TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCV10F2003TRF by NIC Components Corp

NRCV10F2003TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. NRCV10F2003TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for NRCV10F2003TRF

This table gives cross-reference parts and alternative options found for NRCV10F2003TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCV10F2003TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RVC0805FT200K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRCV10F2003TRF vs RVC0805FT200K
HVCR0805-8W-2003FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD NRCV10F2003TRF vs HVCR0805-8W-2003FT
HV732ATTPD2003F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NRCV10F2003TRF vs HV732ATTPD2003F
RCV0805200KFKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies NRCV10F2003TRF vs RCV0805200KFKEA
CHV0805AFX-2003ELF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc NRCV10F2003TRF vs CHV0805AFX-2003ELF
WF08V2003FTL Fixed Resistor, 0.125W, 200000ohm, 400V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation NRCV10F2003TRF vs WF08V2003FTL
CRHV0805W2003FE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NRCV10F2003TRF vs CRHV0805W2003FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCV10F2003TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCV10F2003TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCV10F2003TRF would you like to use for your alert(s)?
  • Please alert me when NRCV10F2003TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCV10F2003TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCV10F2003TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCV10F2003TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCV10F2003TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCV10F2003TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: