Part Details for WF08V2003FTL by Walsin Technology Corporation
Overview of WF08V2003FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08V2003FTL
WF08V2003FTL CAD Models
WF08V2003FTL Part Data Attributes
|
WF08V2003FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08V2003FTL
Walsin Technology Corporation
Fixed Resistor, 0.125W, 200000ohm, 400V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for WF08V2003FTL
This table gives cross-reference parts and alternative options found for WF08V2003FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08V2003FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH0805F2003-400V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | WF08V2003FTL vs RCH0805F2003-400V |
BCTV000805-2003FTP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WF08V2003FTL vs BCTV000805-2003FTP |
CHV0805-FX-2003ELF | Fixed Resistor, Thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WF08V2003FTL vs CHV0805-FX-2003ELF |
RCV0805200KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WF08V2003FTL vs RCV0805200KFKEA |