Part Details for NRCW04F10R2TRF by NIC Components Corp
Overview of NRCW04F10R2TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW04F10R2TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0033 | Buy Now |
Part Details for NRCW04F10R2TRF
NRCW04F10R2TRF CAD Models
NRCW04F10R2TRF Part Data Attributes
|
NRCW04F10R2TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW04F10R2TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCW04F10R2TRF
This table gives cross-reference parts and alternative options found for NRCW04F10R2TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW04F10R2TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS04F10R2CT | Fixed Resistor, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | NRCW04F10R2TRF vs CAS04F10R2CT |
232270621029 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 10.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRCW04F10R2TRF vs 232270621029 |
MC0402-10R2-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | NRCW04F10R2TRF vs MC0402-10R2-FBW |
RMC040210.21% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | NRCW04F10R2TRF vs RMC040210.21% |
WF04P10R2FTL | Fixed Resistor, 0.1W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCW04F10R2TRF vs WF04P10R2FTL |
RK73H1ELTPB10R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRCW04F10R2TRF vs RK73H1ELTPB10R2F |
RK73H1EGTPB10R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRCW04F10R2TRF vs RK73H1EGTPB10R2F |
9C04021A10R2FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRCW04F10R2TRF vs 9C04021A10R2FKPF3 |
AF0402FR-1310R2L | Fixed Resistor, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRCW04F10R2TRF vs AF0402FR-1310R2L |
AF0402FR-0710R2L | Fixed Resistor, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRCW04F10R2TRF vs AF0402FR-0710R2L |