Part Details for NRCW04F95R3TRF by NIC Components Corp
Overview of NRCW04F95R3TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW04F95R3TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0033 | Buy Now |
Part Details for NRCW04F95R3TRF
NRCW04F95R3TRF CAD Models
NRCW04F95R3TRF Part Data Attributes:
|
NRCW04F95R3TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW04F95R3TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCW04F95R3TRF
This table gives cross-reference parts and alternative options found for NRCW04F95R3TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW04F95R3TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPB95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRCW04F95R3TRF vs RK73H1ELTPB95R3F |
SR0402FR-1395R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRCW04F95R3TRF vs SR0402FR-1395R3L |
RMSW10K95R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRCW04F95R3TRF vs RMSW10K95R3FB |
CRS0402-16W-95R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | NRCW04F95R3TRF vs CRS0402-16W-95R3FT |
RMC10K95R3FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRCW04F95R3TRF vs RMC10K95R3FTH |
WF04P95R3FTL | Fixed Resistor, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCW04F95R3TRF vs WF04P95R3FTL |
CR1095R3FV | RESISTOR, 0.063W, 1%, 100ppm, 95.3ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | NRCW04F95R3TRF vs CR1095R3FV |
MC0402-95R3-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | NRCW04F95R3TRF vs MC0402-95R3-FTW |
TSR16UTF95R3V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | NRCW04F95R3TRF vs TSR16UTF95R3V |
CRCW040295R3F100RT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 95.3ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | NRCW04F95R3TRF vs CRCW040295R3F100RT7-E3 |