Datasheets
NRSA100M50V5X11TR by: NIC Components Corp

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for NRSA100M50V5X11TR by NIC Components Corp

Overview of NRSA100M50V5X11TR by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for NRSA100M50V5X11TR

Part # Distributor Description Stock Price Buy
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 10 uF, THROUGH HOLE MOUNT 111
  • 1 $0.1530
  • 34 $0.1275
  • 79 $0.1020
$0.1020 / $0.1530 Buy Now

Part Details for NRSA100M50V5X11TR

NRSA100M50V5X11TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSA100M50V5X11TR Part Data Attributes:

NRSA100M50V5X11TR NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSA100M50V5X11TR NIC Components Corp CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
ESR 16600 mΩ
JESD-609 Code e0
Leakage Current 0.015 mA
Length 11 mm
Manufacturer Series NRSA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 85 mA
Series NRSA(50 V)
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2 mm
Terminal Shape WIRE

Alternate Parts for NRSA100M50V5X11TR

This table gives cross-reference parts and alternative options found for NRSA100M50V5X11TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA100M50V5X11TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRSA100M50V5X11TBST CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, CAN NIC Components Corp NRSA100M50V5X11TR vs NRSA100M50V5X11TBST
50PK10MKC5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSA100M50V5X11TR vs 50PK10MKC5X11
UKL1H100MDDANACP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NRSA100M50V5X11TR vs UKL1H100MDDANACP
515D106M050JA6AE3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies NRSA100M50V5X11TR vs 515D106M050JA6AE3
UVR1H100MDA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation NRSA100M50V5X11TR vs UVR1H100MDA
230A100M050SP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc NRSA100M50V5X11TR vs 230A100M050SP
UFG1H100MDJ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NRSA100M50V5X11TR vs UFG1H100MDJ
UKL1H100MDDANACC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NRSA100M50V5X11TR vs UKL1H100MDDANACC
ELLA500ETC100ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con NRSA100M50V5X11TR vs ELLA500ETC100ME11D
106RLS050M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Illinois Capacitor Inc NRSA100M50V5X11TR vs 106RLS050M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA100M50V5X11TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA100M50V5X11TR by NIC Components Corp

  • Please alert me when NRSA100M50V5X11TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRSA100M50V5X11TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA100M50V5X11TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRSA100M50V5X11TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA100M50V5X11TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA100M50V5X11TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: