Part Details for NRSA220M25V5X11TRSTF by NIC Components Corp
Overview of NRSA220M25V5X11TRSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA220M25V5X11TRSTF
NRSA220M25V5X11TRSTF CAD Models
NRSA220M25V5X11TRSTF Part Data Attributes:
|
NRSA220M25V5X11TRSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA220M25V5X11TRSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 11 mm | |
Manufacturer Series | NRSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 70 mA | |
Series | NRSA(25 V) | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA220M25V5X11TRSTF
This table gives cross-reference parts and alternative options found for NRSA220M25V5X11TRSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA220M25V5X11TRSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA220M25V5X11TRST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSA220M25V5X11TRSTF vs NRSA220M25V5X11TRST |
UKL1E220MDDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSA220M25V5X11TRSTF vs UKL1E220MDDANACC |
ESME250ELL220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSA220M25V5X11TRSTF vs ESME250ELL220ME11D |
NRSA220M25V5X11TRF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSA220M25V5X11TRSTF vs NRSA220M25V5X11TRF1 |
NRSA220M25V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSA220M25V5X11TRSTF vs NRSA220M25V5X11TR |
UKL1E220MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSA220M25V5X11TRSTF vs UKL1E220MDA |
NNR220M25V5X11TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA220M25V5X11TRSTF vs NNR220M25V5X11TBF1F |
NRSA220M25V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSA220M25V5X11TRSTF vs NRSA220M25V5X11TB |
NRSS220M25V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | NRSA220M25V5X11TRSTF vs NRSS220M25V5X11TBF |
NLE-L220M25V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSA220M25V5X11TRSTF vs NLE-L220M25V5X11 |