Part Details for NRSA331M6.3V6.3X11TBF by NIC Components Corp
Results Overview of NRSA331M6.3V6.3X11TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSA331M6.3V6.3X11TBF Information
NRSA331M6.3V6.3X11TBF by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRSA331M6.3V6.3X11TBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NRSA331M6.3V6.3X11TBF
|
Avnet Abacus | Cap Aluminum 330uF 63V 20 63 X 11mm Radial 5mm 111 Ohm 240mA 2000 hr 85C Ammo Pack (Alt: NRSA331M6.3V6.3X11TBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: NRSA331M6.3V6.3X11TBF by NIC Components Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NRSA331M6.3V6.3X11TBF
NRSA331M6.3V6.3X11TBF Part Data Attributes
|
|
NRSA331M6.3V6.3X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA331M6.3V6.3X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 330 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 6.3 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 1110 MΩ | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.06237 Ma | |
| Length | 11 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Radial | |
| Packing Method | Ammo Pack | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 240 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.24 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for NRSA331M6.3V6.3X11TBF
This table gives cross-reference parts and alternative options found for NRSA331M6.3V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA331M6.3V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8331LAMAA11WPN78EA | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NRSA331M6.3V6.3X11TBF vs 8331LAMAA11WPN78EA |
| 8331LAMAA11WFN7J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NRSA331M6.3V6.3X11TBF vs 8331LAMAA11WFN7J |
| UFW0J331MED1FV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NRSA331M6.3V6.3X11TBF vs UFW0J331MED1FV |
| 8331LAMAA11WPN58FF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NRSA331M6.3V6.3X11TBF vs 8331LAMAA11WPN58FF |
| 2331LAMAA11WPN1810 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NRSA331M6.3V6.3X11TBF vs 2331LAMAA11WPN1810 |
| 2331LAMAA11WPN78EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NRSA331M6.3V6.3X11TBF vs 2331LAMAA11WPN78EJ |
| 1331LAMAA11WPN08EB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NRSA331M6.3V6.3X11TBF vs 1331LAMAA11WPN08EB |
| 8331LAMAA11WP050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NRSA331M6.3V6.3X11TBF vs 8331LAMAA11WP050 |
| 8331LAMAA11WPN78FR | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NRSA331M6.3V6.3X11TBF vs 8331LAMAA11WPN78FR |
| RDNP330M6R3TR26.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | NRSA331M6.3V6.3X11TBF vs RDNP330M6R3TR26.3X11 |