Part Details for NRVB8H100MFSWFT1G by onsemi
Overview of NRVB8H100MFSWFT1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVB8H100MFSWFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0566
|
Newark | Schottky Rectifier, 100V, 8A, Dfn, Repetitive Peak Reverse Voltage:100V, Average Forward Current:8A, Diode Configuration:Single, Diode Case Style:Dfn, No. Of Pins:5Pins, Forward Voltage Max:900Mv, Forward Surge Current:75A Rohs Compliant: Yes |Onsemi NRVB8H100MFSWFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.4020 | Buy Now |
DISTI #
488-NRVB8H100MFSWFT1GCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A 5DFN Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.2949 / $0.8800 | Buy Now |
DISTI #
NRVB8H100MFSWFT1G
|
Avnet Americas | Diode Schottky Barrier Rectifier 100V 8A 8-Pin SO-FL T/R - Tape and Reel (Alt: NRVB8H100MFSWFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.3130 / $0.3504 | Buy Now |
DISTI #
863-NRVB8H100MFSWFT1
|
Mouser Electronics | Schottky Diodes & Rectifiers 8.0 A 100 V SCHOTTKY RoHS: Compliant | 1500 |
|
$0.2920 / $0.8800 | Buy Now |
DISTI #
NRVB8H100MFSWFT1G
|
Avnet Americas | Diode Schottky Barrier Rectifier 100V 8A 8-Pin SO-FL T/R - Tape and Reel (Alt: NRVB8H100MFSWFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.3130 / $0.3504 | Buy Now |
DISTI #
NRVB8H100MFSWFT1G
|
TME | Diode: Schottky rectifying, SMD, 100V, 8A, DFN5, reel,tape Min Qty: 1 | 0 |
|
$0.3260 / $0.7830 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1820 |
|
RFQ | |
DISTI #
NRVB8H100MFSWFT1G
|
Avnet Silica | (Alt: NRVB8H100MFSWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVB8H100MFSWFT1G
|
EBV Elektronik | (Alt: NRVB8H100MFSWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 435000 |
|
RFQ |
Part Details for NRVB8H100MFSWFT1G
NRVB8H100MFSWFT1G CAD Models
NRVB8H100MFSWFT1G Part Data Attributes:
|
NRVB8H100MFSWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB8H100MFSWFT1G
onsemi
8 A, 100 V Schottky Diode in SO-8FL 8A 100V Schottky Diode, Wettable Option, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN6, 6 PIN | |
Manufacturer Package Code | 507BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVB8H100MFSWFT1G
This table gives cross-reference parts and alternative options found for NRVB8H100MFSWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB8H100MFSWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR8H100MFST1G | 8 A, 100 V Schottky Diode in SO-8FL 8A 100V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NRVB8H100MFSWFT1G vs MBR8H100MFST1G |
MBR8H100MFST3G | 8 A, 100 V Schottky Diode in SO-8FL 8A 100V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NRVB8H100MFSWFT1G vs MBR8H100MFST3G |