Part Details for NRVBD660CTG-VF01 by onsemi
Overview of NRVBD660CTG-VF01 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRVBD660CTG-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5040
|
Newark | Schottky Rectifier/Tube |Onsemi NRVBD660CTG-VF01 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NRVBD660CTG-VF01
NRVBD660CTG-VF01 CAD Models
NRVBD660CTG-VF01 Part Data Attributes
|
NRVBD660CTG-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBD660CTG-VF01
onsemi
DIODE ARRAY SCHOTTKY 60V 3A DPAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBD660CTG-VF01
This table gives cross-reference parts and alternative options found for NRVBD660CTG-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBD660CTG-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD660CT-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | NRVBD660CTG-VF01 vs MBRD660CT-T3-LF |
MBRD660CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | NRVBD660CTG-VF01 vs MBRD660CT |
MBRD660CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NRVBD660CTG-VF01 vs MBRD660CTT4G |
MBRD660CTTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | NRVBD660CTG-VF01 vs MBRD660CTTR |
MBRD660CTTR-A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, DPAK-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | NRVBD660CTG-VF01 vs MBRD660CTTR-A |
MBRD660CTRL | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVBD660CTG-VF01 vs MBRD660CTRL |
MBRD660CTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | NRVBD660CTG-VF01 vs MBRD660CTTRR |
MBRD660CT1 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | onsemi | NRVBD660CTG-VF01 vs MBRD660CT1 |
NRVBD660CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NRVBD660CTG-VF01 vs NRVBD660CTT4G |
MBRD660CTT4 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVBD660CTG-VF01 vs MBRD660CTT4 |