Part Details for NRVTS10120MFST1G by onsemi
Overview of NRVTS10120MFST1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVTS10120MFST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4320
|
Newark | Low Vf 10A 120V Trench Schotky/Reel Rohs Compliant: Yes |Onsemi NRVTS10120MFST1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRVTS10120MFST1G
|
TME | Diode: Schottky rectifying, SMD, 120V, 10A, DFN5, reel,tape Min Qty: 1 | 0 |
|
$0.4440 / $0.7610 | RFQ |
|
Flip Electronics | Stock | 7500 |
|
RFQ |
Part Details for NRVTS10120MFST1G
NRVTS10120MFST1G CAD Models
NRVTS10120MFST1G Part Data Attributes
|
NRVTS10120MFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS10120MFST1G
onsemi
Trench Schottky Rectifier Low Vf 10A, 120V Part, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.825 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 55 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVTS10120MFST1G
This table gives cross-reference parts and alternative options found for NRVTS10120MFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVTS10120MFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR5004 | Rectifier Diode, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, DO-4, 1 PIN | Solitron Devices Inc | NRVTS10120MFST1G vs SDR5004 |
SVC10120VB_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, TO-277B, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | NRVTS10120MFST1G vs SVC10120VB_R2_00001 |
NRVTS10120EMFST1G | Trench Schottky Rectifier Very Low Leakage, 10A 120V, Part, 1500-REEL, Automotive Qualified | onsemi | NRVTS10120MFST1G vs NRVTS10120EMFST1G |
NTS10120MFST1G | Trench Schottky Rectifier Low Vf 10A, 120V Part, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NRVTS10120MFST1G vs NTS10120MFST1G |
NTS10120EMFST3G | Trench Schottky Rectifier Very Low Leakage, 10A 120V, Part, 5000-REEL | onsemi | NRVTS10120MFST1G vs NTS10120EMFST3G |
NRVTS10120MFST3G | Trench Schottky Rectifier Low Vf 10A, 120V Part, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NRVTS10120MFST1G vs NRVTS10120MFST3G |