Part Details for NRWP101M450V18X40YF by NIC Components Corp
Overview of NRWP101M450V18X40YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Part Details for NRWP101M450V18X40YF
NRWP101M450V18X40YF CAD Models
NRWP101M450V18X40YF Part Data Attributes:
|
NRWP101M450V18X40YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP101M450V18X40YF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4150 mΩ | |
Leakage Current | 1.9 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP101M450V18X40YF
This table gives cross-reference parts and alternative options found for NRWP101M450V18X40YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP101M450V18X40YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2W107M18040JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | NRWP101M450V18X40YF vs RD2W107M18040JL |
450PX100MEFCKC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP101M450V18X40YF vs 450PX100MEFCKC18X40 |
RD2W107M18040HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | NRWP101M450V18X40YF vs RD2W107M18040HR |
RD2W107M18040JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | NRWP101M450V18X40YF vs RD2W107M18040JR |
RD2W107M18040QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | NRWP101M450V18X40YF vs RD2W107M18040QR |
RD2W107M18040HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | NRWP101M450V18X40YF vs RD2W107M18040HL |
BL2W107M18040SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRWP101M450V18X40YF vs BL2W107M18040SS |
RD2W107M18040QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | NRWP101M450V18X40YF vs RD2W107M18040QL |
BL2W107M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRWP101M450V18X40YF vs BL2W107M18040CS |
450PX100MEFCCC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP101M450V18X40YF vs 450PX100MEFCCC18X40 |