Part Details for NRWY471M16V8X11.5TBSTF by NIC Components Corp
Overview of NRWY471M16V8X11.5TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY471M16V8X11.5TBSTF
NRWY471M16V8X11.5TBSTF CAD Models
NRWY471M16V8X11.5TBSTF Part Data Attributes:
|
NRWY471M16V8X11.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY471M16V8X11.5TBSTF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 640 mΩ | |
Leakage Current | 0.0752 mA | |
Length | 11.5 mm | |
Manufacturer Series | NRWY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 375 mA | |
Series | NRWY | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY471M16V8X11.5TBSTF
This table gives cross-reference parts and alternative options found for NRWY471M16V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY471M16V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16PX470MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY471M16V8X11.5TBSTF vs 16PX470MEFCCA8X11.5 |
NRSY471M16V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWY471M16V8X11.5TBSTF vs NRSY471M16V8X11.5TBSTF |
RD1C477M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | NRWY471M16V8X11.5TBSTF vs RD1C477M0811MJR |
RD1C477M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | NRWY471M16V8X11.5TBSTF vs RD1C477M0811MQL |
NRSY471M16V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWY471M16V8X11.5TBSTF vs NRSY471M16V8X11.5TBSTYF |
16YXA470MCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY471M16V8X11.5TBSTF vs 16YXA470MCA8X11.5 |
16YXA470MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRWY471M16V8X11.5TBSTF vs 16YXA470MKC8X11.5 |
RD1C477M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | NRWY471M16V8X11.5TBSTF vs RD1C477M0811MJL |
NRWY471M16V8X11.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWY471M16V8X11.5TBSTF vs NRWY471M16V8X11.5TBF |
RD1C477M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | NRWY471M16V8X11.5TBSTF vs RD1C477M0811MHR |