Part Details for NS01AR5110FE12 by Vishay Intertechnologies
Overview of NS01AR5110FE12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS01AR5110FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS01AR5110FE12
|
Avnet Americas | NS-1A .511 1% E12 e3 - Bulk (Alt: NS01AR5110FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9980 / $5.9854 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$4.3700 | Buy Now |
Part Details for NS01AR5110FE12
NS01AR5110FE12 CAD Models
NS01AR5110FE12 Part Data Attributes:
|
NS01AR5110FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS01AR5110FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.511ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7148 V |
Alternate Parts for NS01AR5110FE12
This table gives cross-reference parts and alternative options found for NS01AR5110FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS01AR5110FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01AR5110FS70 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE12 vs RS01AR5110FS70 |
RW70UR511FS70 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE12 vs RW70UR511FS70 |
NS01AR5110FB12 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE12 vs NS01AR5110FB12 |
RW70UR511FL03 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE12 vs RW70UR511FL03 |
RS01AR5110FE70 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE12 vs RS01AR5110FE70 |
RS01AR5110FB12 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE12 vs RS01AR5110FB12 |
RW70UR511FB12 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE12 vs RW70UR511FB12 |