Part Details for RW70UR511FL03 by Vishay Intertechnologies
Overview of RW70UR511FL03 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW70UR511FL03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW70UR511FL03
|
Avnet Americas | Res Wirewound 0.511 Ohm 1% 1W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Bulk (Alt: RW70UR511FL03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RW70UR511FL03
RW70UR511FL03 CAD Models
RW70UR511FL03 Part Data Attributes
|
RW70UR511FL03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW70UR511FL03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 0.511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7148 V |
Alternate Parts for RW70UR511FL03
This table gives cross-reference parts and alternative options found for RW70UR511FL03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW70UR511FL03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS01AR5110FB12 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR511FL03 vs NS01AR5110FB12 |
RS01AR5110FE12 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR511FL03 vs RS01AR5110FE12 |
RS01AR5110FS70 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR511FL03 vs RS01AR5110FS70 |
RW70UR511FS70 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR511FL03 vs RW70UR511FS70 |
RS01AR5110FE70 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR511FL03 vs RS01AR5110FE70 |
RS01AR5110FB12 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR511FL03 vs RS01AR5110FB12 |
NS01AR5110FE70 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR511FL03 vs NS01AR5110FE70 |