Part Details for NS32CG160V-15 by Texas Instruments
Overview of NS32CG160V-15 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Part Details for NS32CG160V-15
NS32CG160V-15 CAD Models
NS32CG160V-15 Part Data Attributes
|
NS32CG160V-15
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NS32CG160V-15
Texas Instruments
32-BIT, 15 MHz, MICROPROCESSOR, PQCC84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30.3 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 16 | |
Number of Serial I/Os | ||
Number of Terminals | 84 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 15 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for NS32CG160V-15
This table gives cross-reference parts and alternative options found for NS32CG160V-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS32CG160V-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV3081-33MJ8 | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | NS32CG160V-15 vs IDT79RV3081-33MJ8 |
IDT79RV3081E-20DL | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | NS32CG160V-15 vs IDT79RV3081E-20DL |
IDT79R3052-40DL | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | NS32CG160V-15 vs IDT79R3052-40DL |
79RV3081E33MJM | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | NS32CG160V-15 vs 79RV3081E33MJM |
IDT79RV3081-25MJ | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | NS32CG160V-15 vs IDT79RV3081-25MJ |
79R308125MJB | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | NS32CG160V-15 vs 79R308125MJB |
79R3041-25JG8 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | NS32CG160V-15 vs 79R3041-25JG8 |
IDT79R3081E-40DL | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | NS32CG160V-15 vs IDT79R3081E-40DL |
IDT79R3081E-20DL | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | NS32CG160V-15 vs IDT79R3081E-20DL |
IDT79R3041-33J | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 | Integrated Device Technology Inc | NS32CG160V-15 vs IDT79R3041-33J |