NS41256L15E/883
Texas Instruments
Description: 32KX8 STANDARD SRAM, 15ns, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32

Overview of NS41256L15E/883 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NS41256L15E/883 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NS41256L15E/883 by Texas Instruments

NS41256L15E/883
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN, LCC32,.45X.55
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.0005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. NS41256L15E/883
    Texas Instruments
    32KX8 STANDARD SRAM, 15ns, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
    VS

Alternate Parts for NS41256L15E/883

This table gives cross-reference parts and alternative options found for NS41256L15E/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS41256L15E/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866208YC Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc NS41256L15E/883 vs 5962-8866208YC
P4C1256L-15L32MB Standard SRAM, 32KX8, 15ns, CMOS, 0.450 X 0.550 INCH, LCC-32 Pyramid Semiconductor Corporation NS41256L15E/883 vs P4C1256L-15L32MB
5962-8866208YA 32KX8 STANDARD SRAM, 15ns, CQCC32, CERAMIC, LCC-32 Texas Instruments NS41256L15E/883 vs 5962-8866208YA
5962-8866208YC Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components NS41256L15E/883 vs 5962-8866208YC
5962-8855212YA 32KX8 STANDARD SRAM, 15ns, CQCC32, CERAMIC, LCC-32 Texas Instruments NS41256L15E/883 vs 5962-8855212YA
MT5C2568ECW-15/883C Standard SRAM, Micross Components NS41256L15E/883 vs MT5C2568ECW-15/883C
5962-8866208YA Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor NS41256L15E/883 vs 5962-8866208YA
P4C1256-15L32MB Standard SRAM, 32KX8, 15ns, CMOS, 0.450 X 0.550 INCH, LCC-32 Pyramid Semiconductor Corporation NS41256L15E/883 vs P4C1256-15L32MB
CY7C198-15LMB Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Rochester Electronics LLC NS41256L15E/883 vs CY7C198-15LMB
5962-8866208YX Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Paradigm Technology Inc NS41256L15E/883 vs 5962-8866208YX
Part Number Description Manufacturer Compare
WS128K32-45HSME SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp NS41256L15E/883 vs WS128K32-45HSME
CY7C194-35LC Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 Cypress Semiconductor NS41256L15E/883 vs CY7C194-35LC
SMDP-65656L45 Standard SRAM, 32KX8, CMOS, CDFP28, Temic Semiconductors NS41256L15E/883 vs SMDP-65656L45
FT6264-45PCLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Force Technologies Ltd NS41256L15E/883 vs FT6264-45PCLF
FT6198A-20DC Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Force Technologies Ltd NS41256L15E/883 vs FT6198A-20DC
WS128K32V-20G4S SRAM Module, 512KX8, 20ns, CMOS, White Electronic Designs Corp NS41256L15E/883 vs WS128K32V-20G4S
WS128K32-20G4I SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp NS41256L15E/883 vs WS128K32-20G4I
MB8287-35PSK Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 FUJITSU Semiconductor Limited NS41256L15E/883 vs MB8287-35PSK
WS128K32-45G2IA SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp NS41256L15E/883 vs WS128K32-45G2IA
IMS1820W-35 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 STMicroelectronics NS41256L15E/883 vs IMS1820W-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NS41256L15E/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NS41256L15E/883 by Texas Instruments

Select Manufacturer
Which Manufacturer of NS41256L15E/883 would you like to use for your alert(s)?
  • Please alert me when NS41256L15E/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NS41256L15E/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NS41256L15E/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NS41256L15E/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NS41256L15E/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NS41256L15E/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: