Part Details for NSPR510CS by MARL International Limited
Overview of NSPR510CS by MARL International Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSPR510CS
NSPR510CS CAD Models
NSPR510CS Part Data Attributes
|
NSPR510CS
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
NSPR510CS
MARL International Limited
T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 5000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.3 mm | |
Packing Method | BOX/BAG | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NSPR510CS
This table gives cross-reference parts and alternative options found for NSPR510CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSPR510CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPR510CS | Single Color LED, Red, T-1 3/4, 5mm, | Nichia Corporation | NSPR510CS vs NSPR510CS |