-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor 100V, 2.5A Low VCE(sat) NPN Single LFPAK8 3.3x3.3 for automotive, LFPAK8 3.3x3.3, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSS1002CLTWG by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
488-NSS1002CLTWG-ND
|
DigiKey | TRANS NPN 100V 2.5A 8-LFPAK Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2990 In Stock |
|
$0.2095 / $1.0000 | Buy Now |
|
DISTI #
NSS1002CLTWG
|
Avnet Americas | Bipolar Transistor 100V, 2.5A Low VCE(sat) NPN Single LFPAK8 3.3x3.3 for automotive. ONSSPCDDENY1E7M, - Tape and Reel (Alt: NSS1002CLTWG) COO: Japan RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
$0.2000 / $0.2286 | Buy Now |
|
DISTI #
863-NSS1002CLTWG
|
Mouser Electronics | Bipolar Transistors - BJT 100V 2.5A NPN LOW SATURATION BJT RoHS: Compliant | 2970 |
|
$0.2490 / $1.0100 | Buy Now |
|
|
Onlinecomponents.com | 100V 2.5A NPN LOW SATURATION BJT COO: Japan | 0 |
|
$0.1931 / $0.2192 | Buy Now |
|
|
Flip Electronics | Stock | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
NSS1002CLTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS1002CLTWG
onsemi
Bipolar Transistor 100V, 2.5A Low VCE(sat) NPN Single LFPAK8 3.3x3.3 for automotive, LFPAK8 3.3x3.3, 0.65P, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | LFPAK8 3.3x3.3, 0.65P | |
| Manufacturer Package Code | 760AD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2020-03-10 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 2.5 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 140 | |
| JESD-30 Code | R-PDSO-X5 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 15 W | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Unspecified | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 300 Mhz | |
| VCEsat-Max | 0.14 V |