-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL MATCHED PNP XSTR 65V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1885
|
Newark | Trans, Dual Pnp, -65V, Sot-363-6, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:65V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:100Ma, No. Of Pins:6Pinsrohs Compliant: Yes |Onsemi NST65010MW6T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3405 |
|
$0.1800 / $0.4900 | Buy Now |
DISTI #
68Y0578
|
Newark | Dual Matched Pnp Xstr 65V/ Reel |Onsemi NST65010MW6T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0720 | Buy Now |
DISTI #
NST65010MW6T1GOSCT-ND
|
DigiKey | TRANS 2PNP 65V 0.1A SC88 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14822 In Stock |
|
$0.0504 / $0.4200 | Buy Now |
DISTI #
NST65010MW6T1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NST65010MW6T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 / $0.0577 | Buy Now |
DISTI #
863-NST65010MW6T1G
|
Mouser Electronics | Bipolar Transistors - BJT Dual Matched PNP Tra RoHS: Compliant | 45820 |
|
$0.0560 / $0.4100 | Buy Now |
DISTI #
V72:2272_14070779
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 380mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2241 Container: Cut Strips | Americas - 364 |
|
$0.0518 / $0.3869 | Buy Now |
DISTI #
78813662
|
Verical | Trans GP BJT PNP 65V 0.1A 380mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 2241 | Americas - 364 |
|
$0.0518 / $0.0980 | Buy Now |
|
Rochester Electronics | NST65010M - DUAL MATCHED PNP XSTR 65V RoHS: Compliant Status: Active Min Qty: 1 | 13000 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
NST65010MW6T1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NST65010MW6T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 / $0.0577 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 900 |
|
$0.1409 / $0.1497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NST65010MW6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NST65010MW6T1G
onsemi
DUAL MATCHED PNP XSTR 65V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for NST65010MW6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NST65010MW6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVT65010MW6T1G | DUAL MATCHED PNP XSTR 65V, 3000-REEL, Automotive Qualified | onsemi | NST65010MW6T1G vs NSVT65010MW6T1G |
NSVT65010MMR6T1G | Small Signal Bipolar Transistor | onsemi | NST65010MW6T1G vs NSVT65010MMR6T1G |