Part Details for NSVM1MA152WKT1G by onsemi
Overview of NSVM1MA152WKT1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVM1MA152WKT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NSVM1MA152WKT1GCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC59 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4700 In Stock |
|
$0.0573 / $0.4100 | Buy Now |
DISTI #
NSVM1MA152WKT1G
|
Avnet Americas | Common Cathode Silicon Dual Switching Diode 80 V 150 mA 3-Pin SC-59 Surface Mount T/R - Tape and Reel (Alt: NSVM1MA152WKT1G) RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 126000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
NSVM1MA152WKT1G
|
Avnet Americas | Common Cathode Silicon Dual Switching Diode 80 V 150 mA 3-Pin SC-59 Surface Mount T/R - Tape and Reel (Alt: NSVM1MA152WKT1G) RoHS: Compliant Min Qty: 5459 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 82604 Partner Stock |
|
$0.0568 / $0.0678 | Buy Now |
DISTI #
NSVM1MA152WKT1G
|
Avnet Americas | Common Cathode Silicon Dual Switching Diode 80 V 150 mA 3-Pin SC-59 Surface Mount T/R - Tape and Reel (Alt: NSVM1MA152WKT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0568 / $0.0678 | Buy Now |
DISTI #
863-NSVM1MA152WKT1G
|
Mouser Electronics | Small Signal Switching Diodes SS SC59 SWCH DIO 80V TR RoHS: Compliant | 7874 |
|
$0.0570 / $0.4000 | Buy Now |
|
Onlinecomponents.com | 80 V Dual Common Cathode Switching Diode | 0 |
|
$0.0554 / $0.0627 | Buy Now |
|
Rochester Electronics | M1MA152WK - Rectifier Diode, 2 Element, 0.1A, 80V RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0568 / $0.0668 | Buy Now |
DISTI #
NSVM1MA152WKT1G
|
Avnet Silica | Common Cathode Silicon Dual Switching Diode 80 V 150 mA 3-Pin SC-59 Surface Mount T/R (Alt: NSVM1MA152WKT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 126000 |
|
RFQ |
Part Details for NSVM1MA152WKT1G
NSVM1MA152WKT1G CAD Models
NSVM1MA152WKT1G Part Data Attributes
|
NSVM1MA152WKT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVM1MA152WKT1G
onsemi
80 V Dual Common Cathode Switching Diode, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-59, 3 PIN | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSVM1MA152WKT1G
This table gives cross-reference parts and alternative options found for NSVM1MA152WKT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVM1MA152WKT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA155WK | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-71, 3 PIN | Panasonic Electronic Components | NSVM1MA152WKT1G vs MA155WK |
DAN202KFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | NSVM1MA152WKT1G vs DAN202KFH |
M1MA142WK-T1-LF | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | NSVM1MA152WKT1G vs M1MA142WK-T1-LF |
DAN222MFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, VMD3, 3 PIN | ROHM Semiconductor | NSVM1MA152WKT1G vs DAN222MFH |
DAN215TL4 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | NSVM1MA152WKT1G vs DAN215TL4 |
DAN222-TP-HF | Rectifier Diode, | Micro Commercial Components | NSVM1MA152WKT1G vs DAN222-TP-HF |
MA177A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | Panasonic Electronic Components | NSVM1MA152WKT1G vs MA177A |