-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.0 V Dual Common Cathode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7321
|
Newark | 7.0 V Dual Common Cathode Schottky Diode/ Reel |Onsemi NSVMMBD354LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1680 | Buy Now |
DISTI #
NSVMMBD354LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 7V 300MW SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1436 In Stock |
|
$0.1263 / $0.4600 | Buy Now |
DISTI #
NSVMMBD354LT1G
|
Avnet Americas | Diode Switching 7V 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBD354LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
NSVMMBD354LT1G
|
Avnet Americas | Diode Switching 7V 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBD354LT1G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35950 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
863-NSVMMBD354LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SOT23 SHKY DIO 7V TR RoHS: Compliant | 5121 |
|
$0.1260 / $0.4500 | Buy Now |
|
Bristol Electronics | 2383 |
|
RFQ | ||
|
Quest Components | 1906 |
|
$0.1982 / $0.9910 | Buy Now | |
|
Rochester Electronics | MMBD354L - Mixer Diode RoHS: Compliant Status: Active Min Qty: 1 | 23800 |
|
$0.1239 / $0.1458 | Buy Now |
DISTI #
NSVMMBD354LT1G
|
Avnet Silica | Diode Switching 7V 3-Pin SOT-23 T/R (Alt: NSVMMBD354LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
NSVMMBD354LT1G
|
EBV Elektronik | Diode Switching 7V 3-Pin SOT-23 T/R (Alt: NSVMMBD354LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVMMBD354LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBD354LT1G
onsemi
7.0 V Dual Common Cathode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSVMMBD354LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVMMBD354LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD354LT3 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | NSVMMBD354LT1G vs MMBD354LT3 |
MMBD354LT3 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | NSVMMBD354LT1G vs MMBD354LT3 |
MMBD354L | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | NSVMMBD354LT1G vs MMBD354L |
MMBD354L | Mixer Diode, Ultra High Frequency, Silicon, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | NSVMMBD354LT1G vs MMBD354L |
MMBD354LT1G | 7.0 V Dual Common Cathode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NSVMMBD354LT1G vs MMBD354LT1G |