Part Details for NT01N950E-001T-E4X by Netac Technology Co Ltd
Results Overview of NT01N950E-001T-E4X by Netac Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NT01N950E-001T-E4X Information
NT01N950E-001T-E4X by Netac Technology Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10123371-001TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions, 12Gb/s | |
| UE76A202001T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP 1X1 CONNECTOR W-LUB. | |
| G88MP24001TEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Dual row, 3.0mm pitch, 24 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for NT01N950E-001T-E4X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Netac N950E Pro PCIe 3 x4 M.2 2280 NVMe 3D NAND SSD 1TB, R/W up to 3350/2800MB/s, 1024MB DRAM buffer, with heat sink RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$113.2900 / $122.0000 | Buy Now |