Part Details for NT256S72V89A0G-75B by Nanya Technology Corporation
Overview of NT256S72V89A0G-75B by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for NT256S72V89A0G-75B
NT256S72V89A0G-75B CAD Models
NT256S72V89A0G-75B Part Data Attributes
|
NT256S72V89A0G-75B
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT256S72V89A0G-75B
Nanya Technology Corporation
Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 1.575 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for NT256S72V89A0G-75B
This table gives cross-reference parts and alternative options found for NT256S72V89A0G-75B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT256S72V89A0G-75B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS72V32300GR-7.5-X | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | NT256S72V89A0G-75B vs HYS72V32300GR-7.5-X |
M390S3320DT1-C7C | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | NT256S72V89A0G-75B vs M390S3320DT1-C7C |
THMY25E10A70 | IC 32M X 72 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | NT256S72V89A0G-75B vs THMY25E10A70 |
HYM72V32C736BT8-H | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | NT256S72V89A0G-75B vs HYM72V32C736BT8-H |
M390S3320DTU-C7C | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | NT256S72V89A0G-75B vs M390S3320DTU-C7C |
MT9LSDT3272Y-133D2 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | NT256S72V89A0G-75B vs MT9LSDT3272Y-133D2 |
M374S3253CTU-C7A | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | NT256S72V89A0G-75B vs M374S3253CTU-C7A |
MT9LSDT3272LAIY-133XX | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | NT256S72V89A0G-75B vs MT9LSDT3272LAIY-133XX |
HYM72V32C736AT8-H | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | NT256S72V89A0G-75B vs HYM72V32C736AT8-H |
M390S3253DT1-C7A | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | NT256S72V89A0G-75B vs M390S3253DT1-C7A |