Part Details for NT5TU64M16GG-AC by Nanya Technology Corporation
Overview of NT5TU64M16GG-AC by Nanya Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for NT5TU64M16GG-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 64M X 16 DDR DRAM, 0.4 ns, PBGA84 | 8360 |
|
$6.6465 / $13.2930 | Buy Now |
|
Quest Components | 64M X 16 DDR DRAM, 0.4 ns, PBGA84 | 8 |
|
$2.8000 / $3.3600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 825 |
|
RFQ | |
|
Win Source Electronics | 21038 |
|
$2.9110 / $4.3660 | Buy Now |
Part Details for NT5TU64M16GG-AC
NT5TU64M16GG-AC CAD Models
NT5TU64M16GG-AC Part Data Attributes
|
NT5TU64M16GG-AC
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT5TU64M16GG-AC
Nanya Technology Corporation
DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, BGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for NT5TU64M16GG-AC
This table gives cross-reference parts and alternative options found for NT5TU64M16GG-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5TU64M16GG-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT47H64M16HW-25AT:H | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 | Micron Technology Inc | NT5TU64M16GG-AC vs MT47H64M16HW-25AT:H |
NT5TU64M16GG-ACI | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, BGA-84 | Nanya Technology Corporation | NT5TU64M16GG-AC vs NT5TU64M16GG-ACI |
MT47H64M16HW-25L:H | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 | Micron Technology Inc | NT5TU64M16GG-AC vs MT47H64M16HW-25L:H |
H5PS1G63JFR-S6I | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | NT5TU64M16GG-AC vs H5PS1G63JFR-S6I |
MT47H64M16HW-25LIT:H | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 | Micron Technology Inc | NT5TU64M16GG-AC vs MT47H64M16HW-25LIT:H |
HYB18TC1G160C2F-2.5 | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Qimonda AG | NT5TU64M16GG-AC vs HYB18TC1G160C2F-2.5 |
MT47H64M16HW-25ELAT:H | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 | Micron Technology Inc | NT5TU64M16GG-AC vs MT47H64M16HW-25ELAT:H |
H5PS1G63JFR-S5L | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | NT5TU64M16GG-AC vs H5PS1G63JFR-S5L |
H5PS1G63JFR-S5C | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | NT5TU64M16GG-AC vs H5PS1G63JFR-S5C |
EDE1116AGBG-8E-F | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | Elpida Memory Inc | NT5TU64M16GG-AC vs EDE1116AGBG-8E-F |